- RS Stock No.:
- 133-2824
- Mfr. Part No.:
- RRE02VSM6STR
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 133-2824
- Mfr. Part No.:
- RRE02VSM6STR
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Rectifier Diodes, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TUMD2SM |
Maximum Continuous Forward Current | 200mA |
Peak Reverse Repetitive Voltage | 600V |
Diode Configuration | Single |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.1V |
Number of Elements per Chip | 1 |
Peak Non-Repetitive Forward Surge Current | 1A |