- RS Stock No.:
- 169-8214
- Mfr. Part No.:
- X1B000142000212
- Manufacturer:
- EPSON
Discontinued product
- RS Stock No.:
- 169-8214
- Mfr. Part No.:
- X1B000142000212
- Manufacturer:
- EPSON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Epson Toyocom RX-8803 SMD Real Time Clock Module
RX-8803 high stability SMD real time clock modules with a built in frequency adjusted 32.768 kHz crystal unit and DTCXO. The devices in this module are fabricated via a C-MOS process for low current consumption, enabling long term battery back-up. These RX-8803 real time clock modules have a 1/100s resolution time register, an I2C Bus interface, an interface voltage range of 1.6V to 5.5V, a temperature compensated voltage range of 2.2V to 5.5V, a clock supply voltage range of 1.6V to 5.5V and a selectable clock output of 32.768 kHz, 1024 Hz, 1 Hz. The functions of these RX-4803 real time clock modules include calendar, alarm, timer and EVIN input.
Specifications
Attribute | Value |
---|---|
Functions | Alarm, Calendar, EVIN Input, Timer |
Date Format | DW:D |
Time Format | HH:MM |
Bus Type | Serial-I2C |
Mounting Type | Surface Mount |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 1.6 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |