- RS Stock No.:
- 169-8134
- Mfr. Part No.:
- Q42724211000200
- Manufacturer:
- EPSON
Discontinued product
- RS Stock No.:
- 169-8134
- Mfr. Part No.:
- Q42724211000200
- Manufacturer:
- EPSON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Real Time Clock Peripherals, Epson
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Functions | Calendar |
Date Format | DW:DM:M:Y |
Time Format | HH:MM:SS |
Bus Type | Parallel |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 18 |
Dimensions | 23.1 x 6.3 x 4.2mm |
Length | 23.1mm |
Width | 6.3mm |
Height | 4.2mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -10 °C |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 4.5 V |