RS PRO 13A, Active RCD Socket, Surface Mount, Switched, IP56, IP66
- RS Stock No.:
- 340-0194
- Manufacturer:
- RS PRO
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 340-0194
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Socket Type | BS 1363 | |
| RCD Type | Active | |
| Mounting Style | Surface Mount | |
| Switched | Yes | |
| Current Rating | 13A | |
| International Protection Rating | IP56, IP66 | |
| Trip Current | 30mA | |
| Minimum Box Depth | 104mm | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Socket Type BS 1363 | ||
RCD Type Active | ||
Mounting Style Surface Mount | ||
Switched Yes | ||
Current Rating 13A | ||
International Protection Rating IP56, IP66 | ||
Trip Current 30mA | ||
Minimum Box Depth 104mm | ||
Number of Poles 3 | ||
Approvals
ENV1; ENV2; ENV5
Standards
BS1363; IEC529; BS5490
Supplied with
M25
