Contactum 13A, BS 7288 Fixing, Passive, 2 Gang RCD Socket, Wall Mount, Switched, IP2X, 230 V ac, Grey, Screwed
- RS Stock No.:
- 175-2893
- Mfr. Part No.:
- CLA4901M
- Manufacturer:
- Contactum
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-2893
- Mfr. Part No.:
- CLA4901M
- Manufacturer:
- Contactum
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Socket Type | BS | |
| Number of Gangs | 2 | |
| RCD Type | Passive | |
| Colour | Grey | |
| Mounting Style | Wall Mount | |
| Switched | Yes | |
| Current Rating | 13A | |
| International Protection Rating | IP2X | |
| Voltage Rating | 230 V ac | |
| Fixing Standard | BS 7288 | |
| Number of Poles | 2 | |
| Faceplate Mounting Type | Screwed | |
| Earth Terminal | Yes | |
| Faceplate Fixing | Screwed | |
| Colour Shade | Grey | |
| Switch Style | Rocker | |
| Minimum Box Depth | 35mm | |
| Colour Family | Grey | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Socket Type BS | ||
Number of Gangs 2 | ||
RCD Type Passive | ||
Colour Grey | ||
Mounting Style Wall Mount | ||
Switched Yes | ||
Current Rating 13A | ||
International Protection Rating IP2X | ||
Voltage Rating 230 V ac | ||
Fixing Standard BS 7288 | ||
Number of Poles 2 | ||
Faceplate Mounting Type Screwed | ||
Earth Terminal Yes | ||
Faceplate Fixing Screwed | ||
Colour Shade Grey | ||
Switch Style Rocker | ||
Minimum Box Depth 35mm | ||
Colour Family Grey | ||
For either commercial or domestic installations, the Contactum Metal Clad range offers the best solution for the tougher environment. With an extensive range including switches, sockets and its Red Key Switch range, Contactum should be your first choice.
High finish epoxy powder coated
Suitable for commercial or domestic installations
Key Switch range suitable for fire or burglar alarm panels
RCD sockets and spurs also available in this range
Suitable for commercial or domestic installations
Key Switch range suitable for fire or burglar alarm panels
RCD sockets and spurs also available in this range
2 Gang 13A DP Non-Latching RCD Socket (2 Gang Plate) + Back Box - Metalclad, White Insert
