- RS Stock No.:
- 916-0375
- Mfr. Part No.:
- EUR125.100/2
- Manufacturer:
- Europa
Discontinued product
- RS Stock No.:
- 916-0375
- Mfr. Part No.:
- EUR125.100/2
- Manufacturer:
- Europa
Technical data sheets
Legislation and Compliance
Product Details
Europacomponents EUR1 Series RCCB
Europa Components EUR1 RCCB series provide ground fault protection by monitoring the leakage of current to ground when used with standard MCBs. The EUR1 series are compact DIN Rail-mounted RCCBs and feature a wide range of trip ratings to offer complete protection for commercial or industrial applications.
Compact AC DIN Rail mount 2 and 4 Pole RCCBs
Protects against the effects of sinusoidal alternating earth fault currents
Protects against indirect contact, with additional protection against direct contact
Command and isolation of resistive and inductive circuits
Suitable for residential and commercial applications
Protects against the effects of sinusoidal alternating earth fault currents
Protects against indirect contact, with additional protection against direct contact
Command and isolation of resistive and inductive circuits
Suitable for residential and commercial applications
Note
RCCBs are sensitive only to earth fault current (therefore they have to be connected in series with an MCB or a fuse to protect them against overcurrent and short circuits).
Europacomponents Circuit Protection Devices
Specifications
Attribute | Value |
---|---|
Circuit Breaker Type | RCCB |
Current Rating | 25A |
Number of Poles | 2 |
Trip Sensitivity | 100mA |
Tripping Characteristics | Type A, Type C |
Overall Length | 36mm |
Overall Depth | 66mm |
Special Features | Earth Fault Safety Protection |
Application | Residential |
Reset Actuator Type | Toggle Switch |
Terminal Contact Type | Screw |
Rated AC Voltage | 230 → 400V |
Mounting Style | DIN Rail Mount |