Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fuses & Circuit Breakers
Circuit Breakers
RCCBs
2P 1.5 A, 2 A, 3 A, 100 mA, 220 mA Time Delay RCD, Trip Sensitivity 30mA, DIN Rail Mount CMR
RS Stock No.:
777-7160
Mfr. Part No.:
17G715GF2
Manufacturer:
GIC
View all RCCBs
Discontinued product
RS Stock No.:
777-7160
Mfr. Part No.:
17G715GF2
Manufacturer:
GIC
Technical data sheets
Legislation and Compliance
Specifications
Earth Leakage Relay Series CMR Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IN
Attribute
Value
Number of Poles
DP
Current Rating
1.5 A, 2 A, 3 A, 100 mA, 220 mA
Trip Sensitivity
30mA
Rated AC Voltage
120 V, 240 V
Rated DC Voltage
125 V, 24 V, 250 V
Mounting Style
DIN Rail Mount
Break Time
Time Delay
Series
CMR