Hager Residual Current Circuit Breaker, 40A, 4 Pole, 30mA, 400V
- RS Stock No.:
- 488-3663
- Mfr. Part No.:
- CD440B
- Manufacturer:
- NEUTRAL
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-3663
- Mfr. Part No.:
- CD440B
- Manufacturer:
- NEUTRAL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Trip Sensitivity | 30mA | |
| Voltage Rating | 400V | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Trip Sensitivity 30mA | ||
Voltage Rating 400V | ||
RoHS Status: Not Applicable
