Residual Current Circuit Breaker, 25A, 2 Pole, 30mA, 230V
- RS Stock No.:
- 488-3607
- Mfr. Part No.:
- CD225B
- Manufacturer:
- NEUTRAL
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 488-3607
- Mfr. Part No.:
- CD225B
- Manufacturer:
- NEUTRAL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Trip Sensitivity | 30mA | |
| Voltage Rating | 230V | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Trip Sensitivity 30mA | ||
Voltage Rating 230V | ||
RoHS Status: Not Applicable