- RS Stock No.:
- 432-2405
- Mfr. Part No.:
- 12230
- Manufacturer:
- Merlin Gerin
Discontinued product
- RS Stock No.:
- 432-2405
- Mfr. Part No.:
- 12230
- Manufacturer:
- Merlin Gerin
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Residual circuit breaker, 2-pole or 4-pole
Merlin Gerin residual circuit breaker
Specifications
Attribute | Value |
---|---|
Current Rating | 25A |
Number of Poles | DP |
Range | Multi 9 |
Trip Sensitivity | 30mA |
Series | PEP C60 |
Rated AC Voltage | 230V |
Mounting Style | DIN Rail Mount |