CHINT NL1 RCCB, 63A, 2 Pole, 30mA, Type A, 240 V, 415 V
- RS Stock No.:
- 231-8007
- Mfr. Part No.:
- NL1-2-63-30A
- Manufacturer:
- CHINT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 231-8007
- Mfr. Part No.:
- NL1-2-63-30A
- Manufacturer:
- CHINT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHINT | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Voltage Rating | 240 V, 415 V | |
| Series | NL1 | |
| Select all | ||
|---|---|---|
Brand CHINT | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Voltage Rating 240 V, 415 V | ||
Series NL1 | ||
- COO (Country of Origin):
- CN
The CHINT NL1 series are 2P residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts.
Protection degree IP20
Cable/pin type Busbar/U type Busbar
Connection from top and bottom
Cable/pin type Busbar/U type Busbar
Connection from top and bottom