- RS Stock No.:
- 145-443
- Mfr. Part No.:
- 18688
- Manufacturer:
- Merlin Gerin
Discontinued product
- RS Stock No.:
- 145-443
- Mfr. Part No.:
- 18688
- Manufacturer:
- Merlin Gerin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
ID REDs series differential switches
Assembly comprising a two-pole differential switch and a reset for start-up control and protection.
The integrated reset automatically resets the differential switch, but only after checking the insulation of the downstream circuit.
This device can be deactivated when people are present in the controlled areas.
A 3-mode configurable auxiliary contact is available for remote indication.
Test function possible in manual mode.
Switch status is indicated by two indicator lights on the front panel.
The integrated reset automatically resets the differential switch, but only after checking the insulation of the downstream circuit.
This device can be deactivated when people are present in the controlled areas.
A 3-mode configurable auxiliary contact is available for remote indication.
Test function possible in manual mode.
Switch status is indicated by two indicator lights on the front panel.
Standards
IEC 61008; EN 61008
Specifications
Attribute | Value |
---|---|
Circuit Breaker Type | RCCB |
Current Rating | 25A |
Number of Poles | 2 |
Trip Sensitivity | 300mA |
Tripping Characteristics | Type A |
Voltage Rating | 230V ac |
Series | RED |