- RS Stock No.:
- 341-4424
- Mfr. Part No.:
- 235980 & PKNM-6/1N/B/003-PT-DW
- Manufacturer:
- Eaton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 341-4424
- Mfr. Part No.:
- 235980 & PKNM-6/1N/B/003-PT-DW
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RCBOs
Manufactured to BS EN 61009
Flying lead neutral cable for easy installation
Type B MCB and 30mA RCD combined in one device
10kA MCB/RCBO breaking capacity
Type B MCB/RCBO operating characteristic
Flying lead neutral cable for easy installation
Type B MCB and 30mA RCD combined in one device
10kA MCB/RCBO breaking capacity
Type B MCB/RCBO operating characteristic
F&G Concept 2000 Incoming & Outgoing Devices
For use as spares and replacements in F&G Concept 2000 consumer units
Specifications
Attribute | Value |
---|---|
Current Rating | 6A |
Number of Poles | 1P+N |
Tripping Characteristics | Type B |
Circuit Breaker Type | RCBO |
Series | Concept |
Mounting Style | DIN Rail Mount |
Overall Length | 550mm |
Breaking Capacity at Maximum Voltage Rating | 10 kA |