MODMYPI LTD PIco Fan Kit for Raspberry Pi
- RS Stock No.:
- 127-0209
- Mfr. Part No.:
- MMP-0061
- Manufacturer:
- MODMYPI LTD
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 127-0209
- Mfr. Part No.:
- MMP-0061
- Manufacturer:
- MODMYPI LTD
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MODMYPI LTD | |
| Product Name | PIco Fan Kit for Raspberry Pi | |
| Accessory Category | Cooling | |
| Form Factor | Addon | |
| Select all | ||
|---|---|---|
Brand MODMYPI LTD | ||
Product Name PIco Fan Kit for Raspberry Pi | ||
Accessory Category Cooling | ||
Form Factor Addon | ||
PIco Fan Kit for Raspberry Pi, ModMyPi
PIco FAN Kit is an Advanced Active Cooling System for the Raspberry Pi and is easy to install by using the UPS Plco(Uninterruptible Power Supply and I2C HAT). The kit with the use of UPS Plco supervising circuits regulates any overheating of the Raspberry Pi board. Also has an embedded temperature measurement system which monitors and regulates the temperature by switching the fan on and off.
Uninterruptible Power Supply and I2C HAT are available to purchase RS 1270208
Raspberry Pi is not included and can be purchased separately (Raspberry Pi 3 - RS 8968660 and previous models)
Uninterruptible Power Supply and I2C HAT are available to purchase RS 1270208
Raspberry Pi is not included and can be purchased separately (Raspberry Pi 3 - RS 8968660 and previous models)
Features
Powered from the J8 (P1) connector of the Raspberry Pi® via UPS PIco
PWM FAN speed regulation
1 RED LED-based information system (Light Red - hot, Light Red – cold)
Full control over the system via I2C interface (The PIco Interface)
PWM FAN speed regulation
1 RED LED-based information system (Light Red - hot, Light Red – cold)
Full control over the system via I2C interface (The PIco Interface)
Kit Contents
Micro Fan with cable
Set of 4 tree clips required for PIco FAN mounting UPS PIco PCB
Set of 4 rubber washers required for the PIco FAN mounting UPS PIco PCB
TO-92 temperature sensor
2 mm PCB connector for the FAN
Set of 4 tree clips required for PIco FAN mounting UPS PIco PCB
Set of 4 rubber washers required for the PIco FAN mounting UPS PIco PCB
TO-92 temperature sensor
2 mm PCB connector for the FAN
