- RS Stock No.:
- 201-6608
- Mfr. Part No.:
- CT204864BF160B
- Manufacturer:
- Crucial
Discontinued product
- RS Stock No.:
- 201-6608
- Mfr. Part No.:
- CT204864BF160B
- Manufacturer:
- Crucial
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Desktop/Laptop | Laptop |
Capacity | 16 GB |
Industrial | No |
Speed | 1600MHz |
Memory Class | DDR3 |
Memory Socket | SODIMM |
Voltage | 1.35, 1.5V |