STMicroelectronics NFC Forum Type 4 Tag IC demonstration board ST25TA02KB-P Bluetooth, WiFi Development Kit for ST25TA
- RS Stock No.:
- 193-9783
- Mfr. Part No.:
- CLOUD-ST25TA02KB
- Manufacturer:
- STMicroelectronics
2 In stock for delivery within 4 working days
Added
Price Each
SGD8.68
(exc. GST)
SGD9.46
(inc. GST)
Units | Per unit |
1 + | SGD8.68 |
- RS Stock No.:
- 193-9783
- Mfr. Part No.:
- CLOUD-ST25TA02KB
- Manufacturer:
- STMicroelectronics
Legislation and Compliance
Product Details
The ST25TA02KB-P is a dynamic NFC/RFID tag IC with a digital General Purpose Output (GPO), embedding a 2 Kbit EEPROM that supports NDEF tag applications for NFC Forum Type 4. The device is fully powered by the RF field. When the GPO output is used, an external reference voltage is required to set the high level voltage of the GPO signal to be directly compatible with the I/O voltage of the MCU or Host, without the need for any level shifter. The GPO signal is active High when asserted, and can be used as a rising edge interrupt. It may be configured through the RF interface for various uses, like indicating Field Detection (by default) to wake-up an MCU, or Host like a Bluetooth® or a Wi-Fi® chipset.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Classification | Demonstration Board |
RF Technology | Bluetooth, WiFi |
Technology | GPIO |
Kit Classification | Development Kit |
For Use With | ST25TA Series |
Featured Device | ST25TA02KB-P |
Kit Name | NFC Forum Type 4 Tag IC demonstration board |