- RS Stock No.:
- 222-8325
- Mfr. Part No.:
- RKPNLTL2UV
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 222-8325
- Mfr. Part No.:
- RKPNLTL2UV
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Rack Panel For 19-Inch Server Racks, Locking Pins Included - RKPNLTL2UV
Quickly improve the appearance of your rack-mounted system with this StarTech.com rack panel. By closing off an empty space, it keeps your server management system looking neat and stops dust from getting in. As it's ventilated, the unit promotes the free airflow needed for effective component cooling.
Discreet appearanceThe panel's black colour blends in with standard rack equipment for a professional look.
Hassle-free installationThanks to its built-in locking pins, the unit fixes conveniently to your rack without tools.
Universal componentAs it fits two-post and four-post 19-inch racks, this is a versatile option for use with virtually all standard server equipment.
Hassle-free installationThanks to its built-in locking pins, the unit fixes conveniently to your rack without tools.
Universal componentAs it fits two-post and four-post 19-inch racks, this is a versatile option for use with virtually all standard server equipment.
• Standard height of 2U for covering empty shelves in crowded racks
• Robust steel body for effective impact protection
• Robust steel body for effective impact protection
The Startech vented 2U rack panel can mount onto any standard 19-inch 2 or 4-post server rack to improve the organization and appearance of your rack in seconds. The panel is made of high-quality steel for long-term durability, plus the vented design allows for unobstructed airflow through your rack.
FAQs
It has sturdy steel construction
It is tool-less design
It is tool-less design
Can I open this rack panel after mounting?No, this panel doesn't have handles or hinges to open it when installed.
Specifications
Attribute | Value |
---|---|
Type | Ventilated Front Panel |
Colour | Black |
Material | Steel |
Width | 19in |
Ventilated | Yes |
Number of Cutouts | 0 |
Horizontal Pitch | 95HP |
Dimensions | 0.3 x 19 x 1.8in |
Rack Units | 2U |
Length | 542mm |
Handles | No |
Shielded | No |
Hinges | No |