nVent SCHROFF Aluminium

This image is representative of the product range

Subtotal (1 unit)*

SGD53.34

(exc. GST)

SGD58.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD53.34

*price indicative

RS Stock No.:
563-887
Distrelec Article No.:
152-47-359
Mfr. Part No.:
20860112
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Panel

Material

Aluminium

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Wirewound Vitreous High Power Resistors - 72 W → 700 W


Vishay Sfernice RW and RWST Series Wirewound Vitreous High Power Resistors

Electrical traction model for use in high current applications

Suited for use in extremely severe conditions characterised by repeat transients and overloads

Application: electrical traction

Standard: NF 93214

Related links