nVent SCHROFF
- RS Stock No.:
- 563-735
- Distrelec Article No.:
- 110-18-470
- Mfr. Part No.:
- 40304075
- Manufacturer:
- nVent SCHROFF
This image is representative of the product range
Subtotal (1 unit)*
SGD50.94
(exc. GST)
SGD55.52
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 2 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD50.94 |
*price indicative
- RS Stock No.:
- 563-735
- Distrelec Article No.:
- 110-18-470
- Mfr. Part No.:
- 40304075
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF
- nVent SCHROFF Cover Plate
- nVent SCHROFF Grey Aluminium, 9 U 483 mm 132.5 mm
- nVent SCHROFF Grey Aluminium Front Panel 7 HP, Yes
- nVent SCHROFF Grey Aluminium 84 HP 426.4 mm 128.4 mm
- nVent SCHROFF Unpainted Aluminium 84 HP, Shielded 482.6 mm 221.5 mm
- nVent SCHROFF Aluminium
- nVent SCHROFF Grey Aluminium, 3 U 20 mm
