- RS Stock No.:
- 821-5216
- Mfr. Part No.:
- NCP1351BDR2G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 821-5216
- Mfr. Part No.:
- NCP1351BDR2G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 65 kHz |
Start-up Supply Current | 10µA |
Maximum Source Current | 289µA |
Maximum Supply Current | 20 mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Minimum Operating Supply Voltage | 15 V |
Maximum Operating Supply Voltage | 22 V |
Maximum Operating Temperature | +150 °C |