- RS Stock No.:
- 812-4378
- Mfr. Part No.:
- UCD9224RGZT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 812-4378
- Mfr. Part No.:
- UCD9224RGZT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Digital Controller for Non-Isolated Power, Texas Instruments
Digital Power Control Solutions, Texas Instruments
Texas Instruments offers digitally enabled, configurable and fully programmable power controllers, providing customers with flexibility, efficiency and integration to meet dynamic system needs.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 2 MHz |
Maximum Supply Current | 65 mA |
Zero Power Detection | Yes |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 48 |
Dimensions | 7.15 x 7.15 x 0.95mm |
Length | 7.15mm |
Width | 7.15mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 3 V |