- RS Stock No.:
- 802-3118
- Mfr. Part No.:
- NCP1203P60G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 802-3118
- Mfr. Part No.:
- NCP1203P60G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 60 kHz |
Output Current | 250 mA |
Control Method | Current |
Number of Outputs | 1 |
Fall Time | 28ns |
Mounting Type | Through Hole |
Package Type | PDIP |
Rise Time | 67ns |
Pin Count | 8 |
Topology | Flyback |
Dimensions | 10.16 x 7.11 x 4.95mm |
Maximum Duty Cycle | 87% |
Length | 10.16mm |
PWM Controller Type | Current Mode |
Width | 7.11mm |
Height | 4.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Maximum Operating Supply Voltage | 16 V |