Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Power Management ICs
PWM
onsemi NCP1207APG, PWM Controller, 20 V, 1000 kHz 8-Pin, PDIP
RS Stock No.:
802-3111
Mfr. Part No.:
NCP1207APG
Manufacturer:
onsemi
This image is representative of the product range
View all PWM
Discontinued product
RS Stock No.:
802-3111
Mfr. Part No.:
NCP1207APG
Manufacturer:
onsemi
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Maximum Switching Frequency
1000 kHz
Output Current
500 mA
Number of Outputs
1
Control Method
Current
Mounting Type
Through Hole
Fall Time
20ns
Rise Time
40ns
Package Type
PDIP
Pin Count
8
Topology
Flyback
Maximum Duty Cycle
28.6%
Dimensions
10.16 x 7.11 x 4.95mm
Length
10.16mm
PWM Controller Type
Current Mode
Width
7.11mm
Height
4.95mm
Maximum Operating Supply Voltage
20 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C