- RS Stock No.:
- 802-2134
- Mfr. Part No.:
- NCP1200P40G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 802-2134
- Mfr. Part No.:
- NCP1200P40G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 48 kHz |
Output Current | 250 mA |
Control Method | Current |
Number of Outputs | 1 |
Fall Time | 28ns |
Mounting Type | Through Hole |
Rise Time | 67ns |
Package Type | PDIP |
Pin Count | 8 |
Topology | Forward |
Dimensions | 10.16 x 7.11 x 4.95mm |
Maximum Duty Cycle | 87% |
PWM Controller Type | Current Mode |
Length | 10.16mm |
Width | 7.11mm |
Height | 4.95mm |
Maximum Operating Supply Voltage | 11.4 V |
Maximum Operating Temperature | +150 °C |