- RS Stock No.:
- 796-1224
- Mfr. Part No.:
- NCP1937B1DR2G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 796-1224
- Mfr. Part No.:
- NCP1937B1DR2G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Power Factor Controllers (PFC), ON Semiconductor
Power factor controllers with variable CRM, CCM, and DCM that enable power factor correction.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 30.5 kHz |
Start-up Supply Current | 20mA |
Maximum Source Current | 290µA |
Maximum Sink Current | 48µA |
Maximum Supply Current | 5.2 mA |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Dimensions | 9.9 x 3.9 x 1.5mm |
Maximum Operating Supply Voltage | 9.4 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 8.2 V |
Maximum Operating Temperature | +125 °C |