- RS Stock No.:
- 661-5793
- Mfr. Part No.:
- UCC35702N
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-5793
- Mfr. Part No.:
- UCC35702N
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
PWM Controllers 600 to 900kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 700 kHz |
Output Current | 1 A |
Control Method | Voltage |
Mounting Type | Through Hole |
Fall Time | 20ns |
Rise Time | 20ns |
Package Type | PDIP |
Pin Count | 14 |
Topology | Boost, Buck |
Dimensions | 19.3 x 6.35 x 4.57mm |
Maximum Duty Cycle | 100% |
Length | 19.3mm |
Width | 6.35mm |
Height | 4.57mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |