- RS Stock No.:
- 190-1402
- Mfr. Part No.:
- MAX668EUB+T
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 190-1402
- Mfr. Part No.:
- MAX668EUB+T
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
PWM Controllers, Maxim Integrated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
PWM (Pulse Width Modulation) Controllers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 500 kHz |
Output Voltage | 5.5 V |
Output Current | 20 mA |
Control Method | Current |
Number of Outputs | 1 |
Fall Time | 200ns |
Mounting Type | Surface Mount |
Package Type | μMAX |
Rise Time | 200ns |
Topology | Boost, Flyback, SEPIC |
Pin Count | 10 |
Dimensions | 3.05 x 5.05 x 0.95mm |
Maximum Duty Cycle | 94% |
PWM Controller Type | Current Mode |
Length | 3.05mm |
Width | 5.05mm |
Height | 0.95mm |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 28 V |
Minimum Operating Supply Voltage | 1.8 V |
Minimum Operating Temperature | -40 °C |