- RS Stock No.:
- 162-6066
- Mfr. Part No.:
- UCC2804N
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6066
- Mfr. Part No.:
- UCC2804N
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Flyback Controller, Current Control, UCC28/UCC38 Series, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Flyback Controllers, Texas Instruments
Current-Mode and Voltage-Mode PWM Controller
Primary-Side Regulation
Peak Power Mode
Low Power
Primary-Side Regulation
Peak Power Mode
Low Power
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 1000 kHz |
Output Current | 1 A |
Control Method | Current |
Number of Outputs | 1 |
Fall Time | 44ns |
Mounting Type | Through Hole |
Rise Time | 41ns |
Package Type | PDIP |
Pin Count | 8 |
Topology | Boost, Flyback, Forward |
Maximum Duty Cycle | 50% |
Dimensions | 9.81 x 6.35 x 4.57mm |
PWM Controller Type | Current Mode |
Length | 9.81mm |
Width | 6.35mm |
Height | 4.57mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |