- RS Stock No.:
- 145-6429
- Mfr. Part No.:
- ADP2381AREZ-R7
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 145-6429
- Mfr. Part No.:
- ADP2381AREZ-R7
- Manufacturer:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Step-Down Switching Regulators, Analog Devices
From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.
Note
759-2916 - Number of PWM Outputs = 1
Switching Voltage Regulators, Analog Devices
A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 1.4 MHz |
Output Voltage | 3.3 V |
Output Current | 6 A |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5.1 x 4.5 x 0.95mm |
PWM Controller Type | Step Down Switching Regulator |
Length | 5.1mm |
Width | 4.5mm |
Height | 0.95mm |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 20 V |
Maximum Operating Temperature | +125 °C |