- RS Stock No.:
- 671-0021
- Mfr. Part No.:
- SG6858TZ
- Manufacturer:
- Fairchild Semiconductor
Discontinued product
- RS Stock No.:
- 671-0021
- Mfr. Part No.:
- SG6858TZ
- Manufacturer:
- Fairchild Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Flyback & Forward PWM Controllers, Fairchild Semiconductor
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-26 |
Pin Count | 6 |
Dimensions | 3 x 1.7 x 1mm |
Length | 3mm |
Width | 1.7mm |
Height | 1mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |