- RS Stock No.:
- 212-3464
- Mfr. Part No.:
- 721911010
- Manufacturer:
- Georg Fischer
40 In stock for delivery within 4 working days
Added
Price Each
SGD33.74
(exc. GST)
SGD36.78
(inc. GST)
Units | Per unit |
1 - 5 | SGD33.74 |
6 - 24 | SGD32.74 |
25 + | SGD31.76 |
- RS Stock No.:
- 212-3464
- Mfr. Part No.:
- 721911010
- Manufacturer:
- Georg Fischer
Legislation and Compliance
Product Details
Plain Socket
Ideally used in the water treatment, shipbuilding and chemical process industries.
Thread BSP parallel female, reinforced with cadmium plated metal band to plain socket
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Fitting Type | Socket |
Pipe Fitting Connection Type | Threaded |
Material | PVC-U |
Fitting Direction | Straight |
Thread Standard | Rp |
Thread Size | 1 1/2in |
Thread Standard 2 | Cement |
Thread Size 2 | 1-1/2in |
Length | 59mm |