- RS Stock No.:
- 878-6743
- Mfr. Part No.:
- 903X
- Manufacturer:
- Switchcraft
Discontinued product
- RS Stock No.:
- 878-6743
- Mfr. Part No.:
- 903X
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
903 Series
Professional range of Switchcraft pushbutton switches from the 903 series.
Red
SPDT
Panel Mount
SPDT
Panel Mount
Switchcraft Pushbutton Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | Panel Mount |
Contact Configuration | SPDT |
Contact Current Rating | 250 mA |
Contact Material | Copper Alloy |
Manufacturer Part No. | 903X |
Terminal Type | Solder |