- RS Stock No.:
- 876-6121
- Mfr. Part No.:
- P4-10149-1
- Manufacturer:
- Otto
Discontinued product
- RS Stock No.:
- 876-6121
- Mfr. Part No.:
- P4-10149-1
- Manufacturer:
- Otto
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Otto P4 Series Pushbutton Switches
Total Travel: 0.070" max
Operating Force: 2.5 lbs. max
Circuit: DPDT-DB
Rating: 8 amps Resistive at 28 Vdc
Button: Black nylon
Housing: Clear anodized aluminium
Plunger: Unsealed
Operating Force: 2.5 lbs. max
Circuit: DPDT-DB
Rating: 8 amps Resistive at 28 Vdc
Button: Black nylon
Housing: Clear anodized aluminium
Plunger: Unsealed
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | Panel Mount |
Contact Configuration | DPDT |
Voltage Rating | 28 V dc, 115V ac |
IP Rating | IP68S |
Contact Current Rating | 8 A |
Manufacturer Part No. | P4-10149-1 |
Contact DC Voltage Rating | 28V |
Contact AC Voltage Rating | 115V |
Case Colour | Black |
Terminal Type | PC Terminal |