- RS Stock No.:
- 863-3532
- Mfr. Part No.:
- RMASK122C1N00000
- Manufacturer:
- Molveno
Discontinued product
- RS Stock No.:
- 863-3532
- Mfr. Part No.:
- RMASK122C1N00000
- Manufacturer:
- Molveno
Technical data sheets
Legislation and Compliance
Product Details
Molveno Rmask Push Button Switches
Product Description
Molveno Rmask water resistant push buttons are sealed to IP65 with the front bellows preventing any water ingress. These panel mount push buttons are double pole single throw with an ON-Off latching switch configuration. With a standard 20 mm diameter, the Rmask switches have a life of 50000 cycles.
Molveno Rmask water resistant push buttons are sealed to IP65 with the front bellows preventing any water ingress. These panel mount push buttons are double pole single throw with an ON-Off latching switch configuration. With a standard 20 mm diameter, the Rmask switches have a life of 50000 cycles.
Features and Benefits
IP65 rated.
Life span 50000 cycles.
Latching.
Black actuator.
20 mm cutout.
Tab terminals.
IP65 rated.
Life span 50000 cycles.
Latching.
Black actuator.
20 mm cutout.
Tab terminals.
Product application information
Applications include steam cleaners, wet and dry vacuum cleaners, portable equipment, machine tools, ironing generators and laboratory equipment.
Applications include steam cleaners, wet and dry vacuum cleaners, portable equipment, machine tools, ironing generators and laboratory equipment.
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | No |
Panel Cut Out Diameter | 20mm |
Mounting Type | Panel Mount |
Contact Configuration | DPDT |
Voltage Rating | 125/250V ac |
IP Rating | IP65 |
Contact Current Rating | 16 A |
Contact AC Voltage Rating | 250V |
Case Colour | Black |
Manufacturer Part No. | RMASK122C1N00000 |
Terminal Type | Tab |