- RS Stock No.:
- 828-7662
- Mfr. Part No.:
- AB1M-M1-R
- Manufacturer:
- Idec
Discontinued product
- RS Stock No.:
- 828-7662
- Mfr. Part No.:
- AB1M-M1-R
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Idec A1 Series
The A1 series of pushbuttons from Idec.
Miniature switches
IP40 rated
Contact Mounting: Unibody
IP40 rated
Contact Mounting: Unibody
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 10mm |
Mounting Type | Panel Mount |
Contact Configuration | SPDT |
LED Colour | Red |
IP Rating | IP40 |
Contact Current Rating | 1 A @ 110 V ac, 1 A @ 24 V dc |
Contact Material | Silver |
Case Colour | Black |
Manufacturer Part No. | AB1M-M1-R |
Terminal Type | Solder |