- RS Stock No.:
- 783-1044
- Mfr. Part No.:
- MSPM101CS104
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 783-1044
- Mfr. Part No.:
- MSPM101CS104
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Miniature Push Button Switches
From TE Connectivity, these panel mount momentary push button switches are robust and compact. The switches are normally closed with silver contacts and solder terminals, ensuring a reliable termination. These miniature push button switches are supplied with a lockwasher and hex nut for easy panel mounting.
Features and Benefits:
• Panel mount 1/4 inch / 6.35mm bushing
• Thermoplastic casing
• Stainless steel spring
• Supplied with mounting hardware
• Thermoplastic casing
• Stainless steel spring
• Supplied with mounting hardware
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 6.35mm |
Mounting Type | Panel Mount |
Contact Configuration | Single Pole Single Throw (SPST) |
Contact Current Rating | 100 mA @ 100 V dc |
Manufacturer Part No. | MSPM101CS104 |
Terminal Type | Wire Lug |