Siemens 3SB3 Series Push Button, Panel Mount, 22mm Cutout, SPDT, IP66
- RS Stock No.:
- 744-9109
- Mfr. Part No.:
- 3SB3201-0AA21-0CC0
- Manufacturer:
- Siemens
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD50.32
(exc. GST)
SGD54.85
(inc. GST)
- RS Stock No.:
- 744-9109
- Mfr. Part No.:
- 3SB3201-0AA21-0CC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Illuminated | No | |
| Panel Cut Out Diameter | 22mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Red | |
| Contact Configuration | SPDT | |
| Push Button Style | Flat | |
| IP Rating | IP66 | |
| Series | 3SB3 | |
| Push Button Material | Plastic | |
| Manufacturer Part No. | 3SB3201-0AA21-0CC0 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Maximum DC Voltage | 400V | |
| Maximum AC Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Illuminated No | ||
Panel Cut Out Diameter 22mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Red | ||
Contact Configuration SPDT | ||
Push Button Style Flat | ||
IP Rating IP66 | ||
Series 3SB3 | ||
Push Button Material Plastic | ||
Manufacturer Part No. 3SB3201-0AA21-0CC0 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Maximum DC Voltage 400V | ||
Maximum AC Voltage 400V | ||
- COO (Country of Origin):
- DE
Complete Pushbutton Units - Non-illuminated, Flat Buttons
Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.
Non-illuminated
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.

