- RS Stock No.:
- 181-7054
- Mfr. Part No.:
- LB16CKW01
- Manufacturer:
- NKK Switches
Discontinued product
- RS Stock No.:
- 181-7054
- Mfr. Part No.:
- LB16CKW01
- Manufacturer:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
3A Power Level & 0.4VA Logic Level
Snap-in and Bushing Mount
Incandescent, Neon and LED Illumination
Square, Round and Rectangular Cap Options
Snap-in and Bushing Mount
Incandescent, Neon and LED Illumination
Square, Round and Rectangular Cap Options
Specifications
Attribute | Value |
---|---|
Switch Operation | On-On |
Illuminated | Yes |
Panel Cut Out Diameter | 22mm |
Mounting Type | Snap-In |
Contact Configuration | SPDT |
IP Rating | IP65 |
Contact Current Rating | 3 A |
Contact Material | Silver |
Manufacturer Part No. | LB16CKW01 |
Case Colour | Black |
Contact AC Voltage Rating | 125 V, 250V |
Contact DC Voltage Rating | 30V |
Terminal Type | Quick Connect, Solder Lug |