RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, Green LED, 36V dc, IP67
- RS Stock No.:
- 175-9691
- Manufacturer:
- RS PRO
14 In stock for delivery within 4 working days
Added
Price Each
SGD17.24
(exc. GST)
SGD18.79
(inc. GST)
Units | Per unit |
1 - 4 | SGD17.24 |
5 - 9 | SGD16.88 |
10 + | SGD16.38 |
- RS Stock No.:
- 175-9691
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Push Button Anti-Vandal Switch (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 16mm |
Mounting Type | Panel Mount |
Push Button Colour | Silver |
Contact Configuration | SPST |
Voltage Rating | 36V dc |
Push Button Style | Round |
LED Colour | Green |
IP Rating | IP67 |
Contact Current Rating | 2 A |
Contact Material | Silver Alloy |
Manufacturer Part No. | MPB16-A3FP-6-JR-0V |
Legend | Power Symbol |
Case Colour | Natural |
Contact DC Voltage Rating | 36V |
Terminal Type | Solder |