Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 22mm Cutout, SPDT, Green LED, 250V ac
- RS Stock No.:
- 173-9674
- Mfr. Part No.:
- 1241.6934.1122000
- Manufacturer:
- Schurter
Available for back order.
Price Each (In a Box of 10)
SGD69.129
(exc. GST)
SGD75.351
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
10 - 10 | SGD69.129 | SGD691.29 |
20 - 30 | SGD68.617 | SGD686.17 |
40 - 110 | SGD67.60 | SGD676.00 |
120 - 350 | SGD64.596 | SGD645.96 |
360 + | SGD55.983 | SGD559.83 |
*price indicative
- RS Stock No.:
- 173-9674
- Mfr. Part No.:
- 1241.6934.1122000
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Anti-Vandal M19 & M22 Push Button Switches - MSM Series (Double Pole)
Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)
Stainless steel housing and momentary actuator - IP40 DPDT microswitch
Designed with two separate switching contacts - can be configured as normally open, normally closed or change-over
Can be used in applications where an additional second contact is required, e.g. emergency switching
Actuator with 5N operating force and 1mm travel - protrudes 1.7mm above panel
Quick connect terminals
Long life - up to 1,500,000 mechanical operations
Non illuminated or red, green or blue LED ring illuminated (requires 24Vdc supply & series resistor) versions available in 19 or 22mm Ø panel cut outs
Stainless steel housing and momentary actuator - IP40 DPDT microswitch
Designed with two separate switching contacts - can be configured as normally open, normally closed or change-over
Can be used in applications where an additional second contact is required, e.g. emergency switching
Actuator with 5N operating force and 1mm travel - protrudes 1.7mm above panel
Quick connect terminals
Long life - up to 1,500,000 mechanical operations
Non illuminated or red, green or blue LED ring illuminated (requires 24Vdc supply & series resistor) versions available in 19 or 22mm Ø panel cut outs
Approvals
ENEC, UL, CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 22mm |
Mounting Type | Panel Mount |
Push Button Colour | Green |
Contact Configuration | SPDT |
Voltage Rating | 250V ac |
Push Button Style | Round |
LED Colour | Green |
Contact Current Rating | 10 A @ 250 V ac |
Manufacturer Part No. | 1241.6934.1122000 |
Terminal Type | Tab |