Schurter Push Button Switch, Momentary, Panel Mount, 22mm Cutout, SPDT, 250V ac, IP40

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-7948
Mfr. Part No.:
1241.6632.3120000
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

IP Rating

IP40

Contact Current Rating

5 A @ 250 V ac

Contact Material

Silver

Case Colour

Red

Manufacturer Part No.

1241.6632.3120000

Terminal Type

Through Hole

COO (Country of Origin):
DE

Anti-Vandal M19 & M22 Push Button Switches - MSM Series (Single Pole)


Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)
Stainless steel housing (anodised aluminium for colour housed versions) and momentary actuator - IP67 protection for front side contact area
Actuator with 4.5N operating force and 1mm travel - protrudes 1.7mm above panel
Quick connect terminals
Long life - up to 1,500,000 mechanical operations
Non illuminated or red LED ring illuminated versions available in 19 or 22mm Ø panel cut outs
Illuminated versions also include a resistor and is fixed at 24V

Approvals

ENEC, UL, CSA

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.