- RS Stock No.:
- 137-0024
- Mfr. Part No.:
- A01MXBSP3+A0152B
- Manufacturer:
- APEM
Discontinued product
- RS Stock No.:
- 137-0024
- Mfr. Part No.:
- A01MXBSP3+A0152B
- Manufacturer:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
A range of 16mm panel mounting mushroom head pushbutton switches, available latching and momentary with custom engraved, two different head sizes and many accessories available.
Modular construction
Electrical life : 50.000 cycles min.
Two mushroom head sizes
Typical Applications
Automotive
Marine
Control panels
Mosaic panels
Industrial lathes
Electrical life : 50.000 cycles min.
Two mushroom head sizes
Typical Applications
Automotive
Marine
Control panels
Mosaic panels
Industrial lathes
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | No |
Panel Cut Out Diameter | 16mm |
Mounting Type | Panel Mount |
Contact Configuration | DPDT |
Voltage Rating | 12 V dc, 250V ac |
IP Rating | IP65 |
Contact Current Rating | 6 A |
Contact Material | Gold Plated Silver |
Contact DC Voltage Rating | 12V |
Manufacturer Part No. | A01MXBSP3+A0152B |
Contact AC Voltage Rating | 250V |
Case Colour | Black |
Terminal Type | Quick Connect, Solder |