- RS Stock No.:
- 133-6726
- Mfr. Part No.:
- 1.10001.001/0301
- Manufacturer:
- Cherry
Available for back order.
Added
Price Each
SGD7.13
(exc. GST)
SGD7.77
(inc. GST)
Units | Per unit |
1 + | SGD7.13 |
- RS Stock No.:
- 133-6726
- Mfr. Part No.:
- 1.10001.001/0301
- Manufacturer:
- Cherry
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
SPDT press switch
Specifications
Attribute | Value |
---|---|
Panel Cut Out Diameter | 15.2mm |
Mounting Type | Panel Mount |
Contact Configuration | SP |
Contact Current Rating | 700 mA @ 250 V ac |
Contact Material | Silver Plated Copper Alloy |
Manufacturer Part No. | 1.10001.001/0301 |
Terminal Type | Screw |