- RS Stock No.:
- 125-1697
- Mfr. Part No.:
- EB2011G
- Manufacturer:
- NKK Switches
Discontinued product
- RS Stock No.:
- 125-1697
- Mfr. Part No.:
- EB2011G
- Manufacturer:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NKK Light Touch Miniature Pushbutton Switches EB Series
EB Series pushbuttons come with power and logic level capabilities designed for various applications.
Features and Benefits
Light touch actuation
High torque bushing
Stainless steel frame - Corrosion resistant
Heat resistant resin case
High insulating barriers
1,500V dielectric strength between contacts and case
Epoxy sealed terminals
High torque bushing
Stainless steel frame - Corrosion resistant
Heat resistant resin case
High insulating barriers
1,500V dielectric strength between contacts and case
Epoxy sealed terminals
Standards
UL94V-0 Case, UL File No. E44145, CSA File No. 023535_0_000
NKK Pushbutton Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 6.35mm |
Mounting Type | Bushing |
Contact Configuration | SPDT |
Voltage Rating | 28V ac/dc |
Contact Current Rating | 100 mA |
Contact Material | Silver |
Contact DC Voltage Rating | 28V |
Case Colour | Black |
Contact AC Voltage Rating | 28V |
Manufacturer Part No. | EB2011G |
Terminal Type | Solder Lug |