- RS Stock No.:
- 223-193
- Mfr. Part No.:
- LP1S-16S-229-Z
- Manufacturer:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 223-193
- Mfr. Part No.:
- LP1S-16S-229-Z
- Manufacturer:
- Copal Electronics
Technical data sheets
Legislation and Compliance
Product Details
Fujisoku LED Illuminated & Non-Illuminated Push Button Switches – LP Series
Fujisoku LP series is a range of LED illuminated and non-illuminated Push Button switches with a momentary "on-(on)" or alternating "on-on" switching action. They are available in a choice of terminal styles which includes PCB mount or solder terminals, further options include square or rectangular bezels with various button colours.
The switches with solder terminals are designed to be panel mounted, the switch body snap fits into panel cut-outs with a panel thickness of between 1 and 2.5mm, the fixing ribs on the switch housing ensures a tight secure fit. The PCB mounted switches conform to standard PCB grid spacing.
The LP series of LED illuminated switches feature a high luminosity LED and a two part lens that consists of a clear plate and a coloured button, both the plate and button can be printed with legend sheets or engraved to suit your application. The non-illuminated switches are supplied with a coloured button which can also be printed or engraved.
The Fujisoku LP switches are suitable for use in many applications that require a compact body Push Button switch with a snap action mechanism that allows the user to operate with a light operating touch.
The switches with solder terminals are designed to be panel mounted, the switch body snap fits into panel cut-outs with a panel thickness of between 1 and 2.5mm, the fixing ribs on the switch housing ensures a tight secure fit. The PCB mounted switches conform to standard PCB grid spacing.
The LP series of LED illuminated switches feature a high luminosity LED and a two part lens that consists of a clear plate and a coloured button, both the plate and button can be printed with legend sheets or engraved to suit your application. The non-illuminated switches are supplied with a coloured button which can also be printed or engraved.
The Fujisoku LP switches are suitable for use in many applications that require a compact body Push Button switch with a snap action mechanism that allows the user to operate with a light operating touch.
Choice of LED illuminated or non-illuminated with panel or PCB mounting options and alternate (push to lock) or momentary switching action
SPDT or DPDT
High luminosity LED in Red, Green or Yellow
Sliver or gold plated contacts
Snap action mechanism
Silver contacts - maximum switch rating of 3A 30Vdc 125/250Vac, minimum 10mA
Gold contacts - maximum switch rating of 50mA at 48Vac/dc, minimum 0.1mA at 20mV ac/dc
Contact resistance 50mΩ maximum (silver contacts), 100mΩ maximum (gold contacts)
Dielectric strength 1500Vac for 1 minute
Insulation resistance 100MΩ minimum
Silver contacts - electrical life 30,000 operations
Gold contacts - electrical life 50,000 operations
2.3mm full stroke; 1.5mm locked
Bounce 10ms max.
Operating temperature range -15 to +60°C
SPDT or DPDT
High luminosity LED in Red, Green or Yellow
Sliver or gold plated contacts
Snap action mechanism
Silver contacts - maximum switch rating of 3A 30Vdc 125/250Vac, minimum 10mA
Gold contacts - maximum switch rating of 50mA at 48Vac/dc, minimum 0.1mA at 20mV ac/dc
Contact resistance 50mΩ maximum (silver contacts), 100mΩ maximum (gold contacts)
Dielectric strength 1500Vac for 1 minute
Insulation resistance 100MΩ minimum
Silver contacts - electrical life 30,000 operations
Gold contacts - electrical life 50,000 operations
2.3mm full stroke; 1.5mm locked
Bounce 10ms max.
Operating temperature range -15 to +60°C
Note
Momentary state is displayed in brackets, e.g. on - (on).
Approvals
UL, CSA
Fujisoku Push Button Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Mounting Type | PCB |
Contact Configuration | Single Pole Double Throw (SPDT) |
LED Colour | Red |
Contact Current Rating | 3 A @ 125/250 V ac, 3 A @ 30 V dc |
Contact Material | Silver |
Manufacturer Part No. | LP1S-16S-229-Z |
Terminal Type | Through Hole |