- RS Stock No.:
- 843-1941
- Mfr. Part No.:
- 18-951.2L
- Manufacturer:
- EAO
Discontinued product
- RS Stock No.:
- 843-1941
- Mfr. Part No.:
- 18-951.2L
- Manufacturer:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
8mm Illuminated Round, Square & Rectangular Switches
Professional grade, panel mounting switches and indicators ideal for audio and instrumental uses
Gold contacts for reliable low current switching
Low depth behind panel (23mm max)
PCB plug-in sockets available
Snap-action mechanism
Gold contacts for reliable low current switching
Low depth behind panel (23mm max)
PCB plug-in sockets available
Snap-action mechanism
Note
Square and round bezel indicators do not include a lens, switch or LED
Specifications
Attribute | Value |
---|---|
Accessory Type | Lens |
For Use With | 18 Series |
Lens Colour | Red |
Lens Shape | Square |