Plate for Use with Push Button
- RS Stock No.:
- 253-286
- Mfr. Part No.:
- 216429 M22-XDH-W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD6.15
(exc. GST)
SGD6.70
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD6.15 |
*price indicative
- RS Stock No.:
- 253-286
- Mfr. Part No.:
- 216429 M22-XDH-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller M22 Button Plate is designed as a versatile and aesthetically pleasing accessory, perfect for any control panel. Featuring a raised white finish, it delivers a clean and modern look while ensuring functional reliability. Boasting individual inscription options, this button plate allows for customisation that meets your specific needs, catering to user-guided interaction. With robust specifications that comply with stringent industry standards, this product promises durability and functionality in a variety of applications. Moreover, it operates efficiently within a broad temperature range, making it suitable for diverse environmental conditions. This accessory exemplifies Eaton's commitment to quality and design, providing everything you need for effective and stylish operation.
Customisable inscriptions for enhanced usability
Robust construction aids in longevity and reliability
Ideal for extended push button applications
White colour offers a sleek and modern appearance
Designed for compatibility with the M22 series components
Thoroughly tested for thermal stability and resistance to UV radiation
Robust construction aids in longevity and reliability
Ideal for extended push button applications
White colour offers a sleek and modern appearance
Designed for compatibility with the M22 series components
Thoroughly tested for thermal stability and resistance to UV radiation
