EatonButton Plate for Use with Push Button
- RS Stock No.:
- 251-404
- Mfr. Part No.:
- 218169 M22-XD-S-X2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD5.27
(exc. GST)
SGD5.74
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD5.27 |
*price indicative
- RS Stock No.:
- 251-404
- Mfr. Part No.:
- 218169 M22-XD-S-X2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
For Use With Push Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton innovative accessory from The Eaton Moeller series M22 is designed with a flat black button plate, expertly crafted to elevate the aesthetic and functionality of your installations. Engineered for flush push button applications, this product not only meets but exceeds the diverse needs of modern control systems. With a focus on individualisation, this button plate allows for custom inscriptions, facilitating easy identification in complex setups. Its round shape and sleek design integrate seamlessly into any environment, ensuring a harmonious blend with your systems overall look. This product excels in extreme temperature settings, functioning effectively within a wide ambient operating temperature range. Certified to meet high standards of thermal stability, it guarantees reliability in various climatic conditions, making it an essential component for any professional establishment.
Customisable inscription options enhance usability
Flush design ensures a sleek and professional appearance
Designed to operate efficiently in extreme temperatures
Round shape allows for versatile installation possibilities
High-quality construction ensures durability and longevity
Meets stringent product standard requirements for safety
Perfectly suited for various industrial applications
Related links
- EatonButton Plate for Use with Push Button
- EatonButton Plate for Use with Push Button, Pre-printed "II
- EatonButton Plate for Use with Push Button, Pre-printed "On
- EatonButton Plate for Use with Push Button, Pre-printed "FORWARD
- EatonButton Plate for Use with Push Button, Pre-printed "Raise
- EatonButton Plate for Use with Push Button, Pre-printed "CLOSE
- EatonButton Plate for Use with Push Button, Pre-printed "TEST
- EatonButton Plate for Use with Push Button, Pre-printed "REVERSE
