Eaton Plate for Use with Push Button
- RS Stock No.:
- 248-042
- Mfr. Part No.:
- 088275 36TQ18
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-042
- Mfr. Part No.:
- 088275 36TQ18
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 push button plate exemplifies precision engineering and design, tailored for modern control systems. Compactly designed with dimensions of 18 x 18 mm, it offers a seamless integration into various applications. The sleek black square shape with an arrow symbol enhances both functionality and aesthetic appeal, making it a fitting choice for industrial settings. The product assures an effective performance under varying ambient temperatures, with a robust construction that meets high standards of reliability and safety. As an accessory button plate, it delivers intuitive control, providing operators ease of use while navigating complex machinery. Its lightweight nature ensures minimal impact on overall equipment efficiency, making it an ideal addition to any push button configuration.
Compact design allows for versatile installation options
Black finish offers a modern aesthetic suitable for various environments
Retrofit with existing systems seamlessly enhances functionality
Meets stringent product standards for durability and reliability
Conveniently designed for easy integration with multiple Eaton components
Lightweight construction reduces strain on mounting structures
Temperature resilience ensures dependable operation in diverse conditions
Black finish offers a modern aesthetic suitable for various environments
Retrofit with existing systems seamlessly enhances functionality
Meets stringent product standards for durability and reliability
Conveniently designed for easy integration with multiple Eaton components
Lightweight construction reduces strain on mounting structures
Temperature resilience ensures dependable operation in diverse conditions
