Eaton Plate for Use with Push Button

Unavailable
RS will no longer stock this product.
RS Stock No.:
243-811
Mfr. Part No.:
093135 912TQ25
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Plate

For Use With

Push Button

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Moeller series RMQ16 button plate is a distinctive addition to any control panel, showcasing a sleek design with an arrow symbol that enhances both functionality and aesthetics. Created specifically for use with the RMQ16 series, this button plate features dimensions of 25 x 25 mm, making it a perfect fit for various applications in both commercial and industrial environments. Crafted from high-quality materials, it ensures durability and resistance to wear, enabling reliable performance over time. Designed to meet stringent product standards, this piece guarantees electromagnetic compatibility and stability under varying temperatures. With its easy installation and compatibility with SmartWire-DT, this button plate is engineered for convenience and efficiency, enabling smooth operations without compromise. Whether you are upgrading existing controls or designing a new system, this button plate combines contemporary style with operational excellence.

Compact size of 25 x 25 mm for versatile installation
Sleek square design enhances aesthetic appeal
Features an arrow symbol for intuitive operation
Constructed for durability and long-term use
Designed to facilitate easy installation in control panels
Compatible with SmartWire-DT for streamlined connectivity
Manufactured to withstand ambient temperatures from -25 °C to 60 °C
Ensures compliance with electromagnetic compatibility standards
Supportive of panel builder responsibilities for optimal performance